STMicroelectronics STF10NM60ND

N-channel 600 V, 0.57 Ohm, 8 A, TO-220FP FDmesh(TM) II Power MOSFET
$ 1.176
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF10NM60ND.

IHS

Datasheet12 pages3 years ago

Newark

STMicroelectronics

Inventory History

3 month trend:
-1.66%

Alternate Parts

Price @ 1000
$ 1.176
$ 1.678
Stock
177,435
1,434,953
Authorized Distributors
3
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Drain to Source Voltage (Vds)
600 V
600 V
Continuous Drain Current (ID)
8 A
8 A
Threshold Voltage
4 V
3 V
Rds On Max
550 mΩ
550 mΩ
Gate to Source Voltage (Vgs)
25 V
25 V
Power Dissipation
25 W
25 W
Input Capacitance
540 pF
540 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-02-11
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTF11NM50N
N-channel 500 V, 0.40 Ohm typ., 8.5 A MDmesh II Power MOSFET in a TO-220FP package
STMicroelectronicsSTF8N65M5
N-channel 650 V, 0.56 Ohm typ., 7 A MDmesh M5 Power MOSFET in TO-220FP package
STMicroelectronicsSTF11NM60ND
N-channel 600 V, 0.37 Ohm typ., 10 A FDmesh II Power MOSFET in TO-220FP package
onsemiFCPF7N60
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, TO-220F
N-Channel Power MOSFET, UniFETTM II, 600 V, 10 A, 750 mΩ, TO-220F
Compliant Through Hole No SVHC 600 mΩ TO-220-3 3 Production (Last Updated: 2 years ago) 450

Descriptions

Descriptions of STMicroelectronics STF10NM60ND provided by its distributors.

N-channel 600 V, 0.57 Ohm, 8 A, TO-220FP FDmesh(TM) II Power MOSFET
Trans MOSFET N-CH 600V 8A 3-Pin(3+Tab) TO-220FP Tube
Power Field-Effect Transistor, 8A I(D), 600V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
25W(Tc) 25V 4V@ 250µA 19nC@ 10 V 1individualNChannel 600V 550mΩ@ 4A,10V 8A 540pF@50V TO-220FP Through hole mounting 16.4mm(height)
MOSFET, N CH, 600V, 8A, TO 220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:8A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.57ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:25W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics