Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STF10NM60N

N-channel 600 V, 0.53 Ohm typ., 10 A, MDmesh II Power MOSFET in TO-220FP package
$ 1.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF10NM60N.

Farnell

Datasheet28 pages13 years ago

Newark

element14 APAC

Future Electronics

iiiC

Inventory History

3 month trend:
-1.29%

CAD Models

Download STMicroelectronics STF10NM60N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.678
$ 1.176
Stock
1,344,591
154,367
Authorized Distributors
6
3
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Drain to Source Voltage (Vds)
600 V
600 V
Continuous Drain Current (ID)
8 A
8 A
Threshold Voltage
3 V
4 V
Rds On Max
550 mΩ
550 mΩ
Gate to Source Voltage (Vgs)
25 V
25 V
Power Dissipation
25 W
25 W
Input Capacitance
540 pF
540 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTF11NM50N
N-channel 500 V, 0.40 Ohm typ., 8.5 A MDmesh II Power MOSFET in a TO-220FP package
STMicroelectronicsSTF10NM50N
N-channel 500 V, 0.53 Ohm, 7 A TO-220FP MDmesh(TM) II Power MOSFET
STMicroelectronicsSTF18NM60N
N-channel 600 V, 0.26 Ohm typ., 13 A MDmesh(TM) II Power MOSFET in TO-220FP
Compliant Through Hole No SVHC 600 mΩ TO-220-3 3 Production (Last Updated: 2 years ago) 450
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 10 A, 400 mΩ, TO-220F
MOSFET, N-CH, 500V, 8.7A, TO-220FP; Transistor Polarity:N Channel; Continuous Dr

Descriptions

Descriptions of STMicroelectronics STF10NM60N provided by its distributors.

N-channel 600 V, 0.53 Ohm typ., 10 A, MDmesh II Power MOSFET in TO-220FP package
Power MOSFET, N Channel, 600 V, 10 A, 550 Milliohms, TO-220FP, 3 Pins, Through Hole
STF10NM60N N-CHANNEL MOSFET TRANSISTOR, 10 A, 600 V, 3-PIN TO-220FP
STMicroelectronics N-Ch MOSFET MDmesh Series, Vds=600V, 10A, TO-220FP TH 3-Pin
Trans MOSFET N-CH 600V 10A 3-Pin(3+Tab) TO-220FP Tube
Power Field-Effect Transistor, 8A I(D), 600V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 600V, 8A, TO 220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:10A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.53ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:25W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics