STMicroelectronics STF8N65M5

N-channel 650 V, 0.56 Ohm typ., 7 A MDmesh M5 Power MOSFET in TO-220FP package
$ 1.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF8N65M5.

Newark

Datasheet26 pages14 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-0.72%

CAD Models

Download STMicroelectronics STF8N65M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTF10NM60ND
N-channel 600 V, 0.57 Ohm, 8 A, TO-220FP FDmesh(TM) II Power MOSFET
STMicroelectronicsSTF11NM50N
N-channel 500 V, 0.40 Ohm typ., 8.5 A MDmesh II Power MOSFET in a TO-220FP package
STMicroelectronicsSTF9NM60N
N-channel 600 V, 0.63 Ohm, 6.5 A TO-220FP MDmesh(TM) II Power MOSFET
onsemiFCPF7N60
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, TO-220F
Single N-Channel 500 V 520 mOhms Flange Mount Power Mosfet - TO-220FP
onsemiFQPF7N65C
Power MOSFET, N-Channel, QFET®, 650 V, 7 A, 1.4 Ω, TO-220F

Descriptions

Descriptions of STMicroelectronics STF8N65M5 provided by its distributors.

N-channel 650 V, 0.56 Ohm typ., 7 A MDmesh M5 Power MOSFET in TO-220FP package
Trans MOSFET N-CH Si 650V 7A 3-Pin(3+Tab) TO-220FP Tube
650 V, 7 A, 0.56 OHM N-CHANNEL MDMESH V POWER MOSFET IN TO-220FP Power Field-Effect Transistor, 7A I(D), 650V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Mosfet, N Channel, 650V, 7A, To-220Fp; Channel Type:N Channel; Drain Source Voltage Vds:650V; Continuous Drain Current Id:7A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: Yes |Stmicroelectronics STF8N65M5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics