Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STD9N60M2

N-channel 600 V, 0.72 Ohm typ., 5.5 A MDmesh M2 Power MOSFET in DPAK package
$ 0.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD9N60M2.

Future Electronics

Datasheet21 pages13 years ago

Inventory History

3 month trend:
-0.90%

CAD Models

Download STMicroelectronics STD9N60M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-31
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTD8N65M5
N-channel 650 V, 0.56 Ohm typ., 7 A MDmesh M5 Power MOSFET in DPAK package
STMicroelectronicsSTD7N60M2
N-channel 600 V, 0.86 Ohm typ., 5 A MDmesh M2 Power MOSFET in DPAK package
STMicroelectronicsSTD9NM60N
N-channel 600 V, 0.63 Ohm, 6.5 A DPAK MDmesh(TM) II Power MOSFET
VISHAY SIHD7N60E-GE3 Power MOSFET, N Channel, 7 A, 650 V, 0.5 ohm, 10 V, 2 V
N-Channel Power MOSFET, UniFETTM II, 500 V, 6.5 A, 850 mΩ, DPAK
onsemiFCD7N60TM
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, DPAK

Descriptions

Descriptions of STMicroelectronics STD9N60M2 provided by its distributors.

N-channel 600 V, 0.72 Ohm typ., 5.5 A MDmesh M2 Power MOSFET in DPAK package
STD9N60M2 N-CHANNEL MOSFET TRANSISTOR, 5.5 A, 650 V, 3-PIN DPAK
Power Field-Effect Transistor, 5.5A I(D), 600V, 0.78ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
STMicroelectronics NChannel EnhancedMOSTube MDmesh M2series, Vds=650 V, 5.5 A, DPAK (TO-252)encapsulation, surface mount, 3Pin
MOSFET, N-CH, 600V, 5.5A, 150DEG C, 60W; Transistor Polarity: N Channel; Continuous Drain Current Id: 5.5A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.72ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 60W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: MDmesh M2 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics