Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDD8N50NZTM

N-Channel Power MOSFET, UniFETTM II, 500 V, 6.5 A, 850 mΩ, DPAK
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD8N50NZTM.

IHS

Datasheet8 pages12 years ago

Farnell

onsemi

Fairchild Semiconductor

CAD Models

Download onsemi FDD8N50NZTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-14
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

STMicroelectronicsSTD10NM50N
STMICROELECTRONICS STD10NM50N MOSFET Transistor, N Channel, 7 A, 500 V, 0.53 ohm, 10 V, 3 V
STMicroelectronicsSTD8N65M5
N-channel 650 V, 0.56 Ohm typ., 7 A MDmesh M5 Power MOSFET in DPAK package
STMicroelectronicsSTD8NM60ND
Mosfet Transistor, N Channel, 7 A, 600 V, 0.59 Ohm, 10 V, 4 V Rohs Compliant: Yes
onsemiFCD7N60TM
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, DPAK
VISHAY SIHD7N60E-GE3 Power MOSFET, N Channel, 7 A, 650 V, 0.5 ohm, 10 V, 2 V
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, DPAK

Descriptions

Descriptions of onsemi FDD8N50NZTM provided by its distributors.

N-Channel Power MOSFET, UniFETTM II, 500 V, 6.5 A, 850 mΩ, DPAK
N-Channel UnifetTm Ii Mosfet 500V, 6.5A, 850M/Reel Rohs Compliant: Yes |Onsemi FDD8N50NZTM
Single N-Channel 500 V 90 W 18 nC Silicon Surface Mount Mosfet - TO-252-3
Power Field-Effect Transistor, 6.5A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
UniFETTM II MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on advanced planar stripe and DMOS technology. This advanced MOSFET family has the smallest on-state resistance among the planar MOSFET, and also provides superior switching performance and higher avalanche energy strength. In addition, internal gate-source ESD diode allows UniFET II MOSFET to withstand over 2kV HBM surge stress. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd