STMicroelectronics STD8N65M5

N-channel 650 V, 0.56 Ohm typ., 7 A MDmesh M5 Power MOSFET in DPAK package
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD8N65M5.

Newark

Datasheet26 pages14 years ago

Future Electronics

element14 APAC

Inventory History

3 month trend:
-28.99%

CAD Models

Download STMicroelectronics STD8N65M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTD10NM65N
N-channel 650 V, 0.43 Ohm, 9 A, DPAK second generation MDmesh(TM) Power MOSFET
STMicroelectronicsSTD11NM50N
N-channel 500 V, 0.40 Ohm typ., 8.5 A MDmesh II Power MOSFET in a DPAK package
STMicroelectronicsSTD8NM60ND
Mosfet Transistor, N Channel, 7 A, 600 V, 0.59 Ohm, 10 V, 4 V Rohs Compliant: Yes
onsemiFCD7N60TM
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, DPAK
IRFR430A Series 500 V 5 A Surface Mount Power Mosfet - DPAK (TO-252)
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 9 A, 385 mΩ, DPAK

Descriptions

Descriptions of STMicroelectronics STD8N65M5 provided by its distributors.

N-channel 650 V, 0.56 Ohm typ., 7 A MDmesh M5 Power MOSFET in DPAK package
STD8N65M5 N-channel MOSFET Transistor, 7 A, 650 V, 3-Pin TO-252
650 V, 7 A, 0.56 OHM N-CHANNEL MDMESH V POWER MOSFET IN DPAK Power Field-Effect Transistor, 7A I(D), 650V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N CH, 650V, 7A, DPAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 7A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.56ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dis

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics