STMicroelectronics STD13NM60ND

N-channel 600 V, 0.32 Ohm typ., 11 A FDmesh(TM) II Power MOSFET (with fast diode) in DPAK package
$ 2.28
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD13NM60ND.

JRH Electronics

Datasheet21 pages13 years ago

Inventory History

3 month trend:
-23.50%

CAD Models

Download STMicroelectronics STD13NM60ND symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.28
$ 1.79
Stock
259,521
1,245,798
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
600 V
600 V
Continuous Drain Current (ID)
11 A
11 A
Threshold Voltage
-
3 V
Rds On Max
380 mΩ
360 mΩ
Gate to Source Voltage (Vgs)
25 V
25 V
Power Dissipation
109 W
90 W
Input Capacitance
845 pF
790 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-16
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2027-02-19
LTD Date2027-08-19

Related Parts

STMicroelectronicsSTD16N60M2
N-channel 600 V, 0.28 Ohm typ., 12 A MDmesh M2 Power MOSFET in DPAK package
STMicroelectronicsSTD13N60M2
N-channel 600 V, 0.35 Ohm typ., 11 A MDmesh M2 Power MOSFET in DPAK package
STMicroelectronicsSTD11NM60ND
N-channel 600 V, 0.37 Ohm typ., 10 A FDmesh II Power MOSFET in DPAK package
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 9 A, 385 mΩ, DPAK
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 10.2 A, 380 mΩ, DPAK

Descriptions

Descriptions of STMicroelectronics STD13NM60ND provided by its distributors.

N-channel 600 V, 0.32 Ohm typ., 11 A FDmesh(TM) II Power MOSFET (with fast diode) in DPAK package
STD13NM60ND N-CHANNEL MOSFET TRANSISTOR, 11 A, 600 V, 3-PIN DPAK
Power MOSFET, N Channel, 600 V, 11 A, 0.38 ohm, TO-252 (DPAK), Surface Mount
N-Channel 600 V 0.38 Ohm SMT FDmesh II Power Mosfet - DPAK
STMicroelectronics N-Ch MOSFET FDmesh 600V 11A DPAK (TO-252) SMD 3-Pin
Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N-CH, 600V, 11A, 109W, TO-252; Transistor Polarity: N Channel; Continuous Drain Current Id: 11A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.32; Available until stocks are exhausted Alternative available

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics