Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STD11NM60ND

N-channel 600 V, 0.37 Ohm typ., 10 A FDmesh II Power MOSFET in DPAK package
$ 2.404
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD11NM60ND.

IHS

Datasheet17 pages3 years ago

element14 APAC

TME

Factory Futures

Verical

Inventory History

3 month trend:
-0.20%

CAD Models

Download STMicroelectronics STD11NM60ND symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTD13NM60N
N-channel 600 V, 0.28 Ohm typ., 11 A MDmesh(TM) II Power MOSFET in DPAK package
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 9 A, 385 mΩ, DPAK
STMicroelectronicsSTD18N55M5
Mosfet Transistor, N Channel, 13 A, 550 V, 0.18 Ohm, 10 V, 4 V Rohs Compliant: Yes
STMicroelectronicsSTD16N65M5
N-channel 650 V, 0.230 Ohm typ., 12 A MDmesh M5 Power MOSFET in DPAK pakage
onsemiFCD7N60TM
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, DPAK

Descriptions

Descriptions of STMicroelectronics STD11NM60ND provided by its distributors.

N-channel 600 V, 0.37 Ohm typ., 10 A FDmesh II Power MOSFET in DPAK package
STD11NM60ND N-channel MOSFET Transistor, 10 A, 600 V, 3-Pin TO-252
Trans MOSFET N-CH 600V 10A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 600V 10A DPAK
Power Field-Effect Transistor, 10A I(D), 600V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N CH, 600V, 10A, DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:10A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.37ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:90W; Transistor Case Style:TO-252; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics