Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STD13NM60N

N-channel 600 V, 0.28 Ohm typ., 11 A MDmesh(TM) II Power MOSFET in DPAK package
$ 1.685
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD13NM60N.

Farnell

Datasheet24 pages14 years ago

element14 APAC

Future Electronics

Verical

iiiC

Inventory History

3 month trend:
-74.51%

CAD Models

Download STMicroelectronics STD13NM60N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.685
$ 2.28
Stock
1,071,003
284,717
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
600 V
600 V
Continuous Drain Current (ID)
11 A
11 A
Threshold Voltage
3 V
-
Rds On Max
360 mΩ
380 mΩ
Gate to Source Voltage (Vgs)
25 V
25 V
Power Dissipation
90 W
109 W
Input Capacitance
790 pF
845 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-23
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-09-10
LTD Date2027-03-10

Related Parts

N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 9 A, 385 mΩ, DPAK
STMicroelectronicsSTD16N60M2
N-channel 600 V, 0.28 Ohm typ., 12 A MDmesh M2 Power MOSFET in DPAK package
STMicroelectronicsSTD11NM60ND
N-channel 600 V, 0.37 Ohm typ., 10 A FDmesh II Power MOSFET in DPAK package
STMicroelectronicsSTD13N60M2
N-channel 600 V, 0.35 Ohm typ., 11 A MDmesh M2 Power MOSFET in DPAK package
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 10.2 A, 380 mΩ, DPAK

Descriptions

Descriptions of STMicroelectronics STD13NM60N provided by its distributors.

N-channel 600 V, 0.28 Ohm typ., 11 A MDmesh(TM) II Power MOSFET in DPAK package
MOSFET N-Ch 600V 11A 360mΩ@5.5A,10V Qg=30nC@10V Coss=790pF@50V DPAK(TO-252-3) SMD 2.63mm H
STD13NM60N N-CHANNEL MOSFET TRANSISTOR, 11 A, 650 V, 3-PIN TO-252
Power Field-Effect Transistor, 11A I(D), 600V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N-CH, 600V, 11A, TO-252-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 11A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.28ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 90W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD13NM60N.