Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STB85NF55T4

STB85NF55T4 N-channel MOSFET Transistor, 80 A, 55 V, 3-Pin D2PAK
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB85NF55T4.

IHS

Datasheet18 pages7 years ago

HQonline

element14 APAC

Farnell

Mouser

Inventory History

3 month trend:
-48.95%

CAD Models

Download STMicroelectronics STB85NF55T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 1.015
$ 1.015
Stock
571,966
205,395
205,395
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
55 V
55 V
55 V
Continuous Drain Current (ID)
80 A
80 A
80 A
Threshold Voltage
3 V
3 V
3 V
Rds On Max
8 mΩ
8 mΩ
8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
300 W
300 W
300 W
Input Capacitance
3.7 nF
5.3 nF
5.3 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTB80NF55-06T4
STMicroelectronics N-Channel MOSFET, Vds=55V, 80A, D2PAK (TO-263), SMD, 3-Pin
STMicroelectronicsSTB80NF55-08T4
N-channel 55 V, 0.0065 Ohm typ., 80 A STripFET Power MOSFET in a D2PAK package
STMicroelectronicsSTB140NF55T4
N-CHANNEL 55V 0.0065 OHM 80A D2PAK STRIPFET II MOSFET
Single N-Channel 55 V 7.5 mOhm 95 nC HEXFET® Power Mosfet - D2PAK
Single N-Channel 55 V 6.5 mOhm 76 nC HEXFET® Power Mosfet - D2PAK
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.01Ohm;ID 89A;D2Pak;PD 170W;VGS +/-16V;-55d

Descriptions

Descriptions of STMicroelectronics STB85NF55T4 provided by its distributors.

STB85NF55T4 N-channel MOSFET Transistor, 80 A, 55 V, 3-Pin D2PAK
Trans MOSFET N-CH 55V 80A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
Automotive-grade N-channel 55 V, 0.0062 Ohm typ., 42 A, STripFET II Power MOSFET in D2PAK package
N-CHANNEL 55 V-0.0062 OHM-80 A D2PAK STRIPFET II POWER MOSFET Power Field-Effect Transistor, 80A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N CH, 55V, 80A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:40A; Drain Source Voltage Vds:55V; On Resistance Rds(on):6.2mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:300W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:80A; Package / Case:D2-PAK; Power Dissipation Pd:300W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:55V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics