Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFZ48NSTRLPBF

MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 14 Milliohms; ID 64A; D2Pak; PD 130W; VGS +/-20V
$ 0.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFZ48NSTRLPBF.

element14 APAC

Datasheet11 pages22 years ago

IHS

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+33.61%

CAD Models

Download Infineon IRFZ48NSTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-03-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

InfineonIRFZ48NSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 14 Milliohms;ID 64A;D2Pak;PD 130W;VGS +/-20V
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 17.5 Milliohms;ID 49A;D2Pak;PD 94W;VGS +/-20
Single N-Channel 55V 13.9 mOhm 29 nC HEXFET® Power Mosfet - D2PAK
STMicroelectronicsSTB60NF06LT4
N-channel 60 V, 0.012 Ohm typ., 60 A STripFET II Power MOSFET in a D2PAK package
STMicroelectronicsSTB60NF06T4
N-Channel 60V - 0.014Ohm - 60A - D2APK StripFET(TM) II POWER MOSFET
Power MOSFET 60V 60A 14 mOhm Single N-Channel D2PAK

Descriptions

Descriptions of Infineon IRFZ48NSTRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 14 Milliohms;ID 64A;D2Pak;PD 130W;VGS +/-20V
MOSFET N-CH 55V 64A D2PAK "N-Channel 55 V 64A (Tc) 3.8W (Ta), 130W (Tc) Surface Mount D2PAK"
Single N-Channel 55V 14 mOhm 81 nC HEXFET® Power Mosfet - D2PAK
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 64A 3-Pin(2+Tab) D2PAK T/R
Power MOSFET, N Channel, 55 V, 64 A, 0.014 ohm, TO-263AB, Surface Mount
MOSFET, N-CH, 55V, 64A, TO-263AB; Transistor Polarity: N Channel; Continuous Drain Current Id: 64A; Drain Source Voltage Vds: 55V; On Resistance Rds(on): 0.014ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Powe
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:64A; Package/Case:D2-PAK; Power Dissipation, Pd:140W; Continuous Drain Current - 100 Deg C:45A; Drain Source On Resistance @ 10V:14mohm ;RoHS Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 64 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 14 / Gate-Source Voltage V = 20 / Fall Time ns = 50 / Rise Time ns = 78 / Turn-OFF Delay Time ns = 34 / Turn-ON Delay Time ns = 12 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-263 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 130

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001573544