Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFZ48NSPBF

MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 14 Milliohms; ID 64A; D2Pak; PD 130W; VGS +/-20V
$ 1.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFZ48NSPBF.

element14 APAC

Datasheet11 pages22 years ago

IHS

Newark

RS (Formerly Allied Electronics)

DigiKey

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-08-25
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

InfineonIRFZ44ZSPBF
HEXFET® Power MOSFET ( VDSS = 55V , RDS(on) = 13.9mΩ , ID = 51A ) | MOSFET N-CH 55V 51A D2PAK
STMicroelectronicsSTB60N55F3
N-channel 55 V, 6.5 mOhm typ., 80 A STripFET(TM) III Power MOSFET in D2PAK package
Single N-Channel 60 V 8.4 mOhm 69 nC HEXFET® Power Mosfet - D2PAK
InfineonIRF1018ESPBF
MOSFET N-Channel 60V 79A 110W(Tc) 8.4mΩ@47A,10V 2.29nF@50V D2PAK SMD 10mm × 9.25mm × 4.4mm
STMicroelectronicsSTB60NF06T4
N-Channel 60V - 0.014Ohm - 60A - D2APK StripFET(TM) II POWER MOSFET
STMicroelectronicsSTB55NF06T4
N-Channel 60V - 0.017Ohm - 50A - D2PAK StripFET(TM) II POWER MOSFET

Descriptions

Descriptions of Infineon IRFZ48NSPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 14 Milliohms;ID 64A;D2Pak;PD 130W;VGS +/-20V
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Inductor Power Shielded Wirewound 22uH 20% 1MHz Ferrite 0.55A 0.822Ohm DCR 1210 Automotive T/R
MOSFET Operating temperature: -55...175 °C Housing type: D2PAK Polarity: N Power dissipation: 130 W
Trans MOSFET N-CH 55V 64A 3-Pin(2+Tab) D2PAK Tube
Power Field-Effect Transistor, 64A I(D), 55V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET, N, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:64A; Drain Source Voltage Vds:55V; On Resistance Rds(on):14mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:130W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Avalanche Single Pulse Energy Eas:700mJ; Capacitance Ciss Typ:1970pF; Current Id Max:64A; Package / Case:D2-PAK; Power Dissipation Pd:130W; Power Dissipation Pd:130W; Pulse Current Idm:210A; Reverse Recovery Time trr Typ:100ns; SMD Marking:Z48NS; Termination Type:SMD; Voltage Vds Typ:55V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Voltage Vgs th Min:2V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001552504