STMicroelectronics STB60NF06LT4

N-channel 60 V, 0.012 Ohm typ., 60 A STripFET II Power MOSFET in a D2PAK package
$ 1.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB60NF06LT4.

Newark

Datasheet16 pages21 years ago
Datasheet15 pages11 years ago

TME

Inventory History

3 month trend:
+255%

CAD Models

Download STMicroelectronics STB60NF06LT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.003
$ 0.775
Stock
1,187,500
405,862
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
60 A
60 A
Threshold Voltage
1 V
3 V
Rds On Max
14 mΩ
16 mΩ
Gate to Source Voltage (Vgs)
15 V
20 V
Power Dissipation
110 W
150 W
Input Capacitance
2 nF
1.81 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 14 Milliohms;ID 64A;D2Pak;PD 130W;VGS +/-20V
InfineonIRFZ48NSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 14 Milliohms;ID 64A;D2Pak;PD 130W;VGS +/-20V
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11 Milliohms;ID 51A;D2Pak;PD 80W;VGS +/-16V
STMicroelectronicsSTB75NF75LT4
N-Channel 75V - 0.009Ohm - 75A - D2PAK StripFET(TM) II POWER MOSFET
STMicroelectronicsSTB55NF06T4
N-Channel 60V - 0.017Ohm - 50A - D2PAK StripFET(TM) II POWER MOSFET
Power MOSFET 60V 60A 16 mOhm Single N-Channel D2PAK Logic Level

Descriptions

Descriptions of STMicroelectronics STB60NF06LT4 provided by its distributors.

N-channel 60 V, 0.012 Ohm typ., 60 A STripFET II Power MOSFET in a D2PAK package
Power MOSFET, N Channel, 60 V, 60 A, 14 Milliohms, TO-263 (D2PAK), 3 Pins, Surface Mount
STB60NF06LT4 N-CHANNEL MOSFET TRANSISTOR, 60 A, 60 V, 3-PIN D2PAK
Trans MOSFET N-CH 60V 60A Automotive 3-Pin(2+Tab) D2PAK T/R
Transistor: N-MOSFET; unipolar; 60V; 42A; 110W; D2PAK
N-channel 60V - 0.012Ω - 60A - TO-220/D2PAK/TO-220FP STripFET™ II Power MOSFET
Power Field-Effect Transistor, 60A I(D), 60V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
STMicroelectronics NChannel EnhancedMOSTube STripFET IIseries, Vds=60 V, 60 A, D2PAK (TO-263)encapsulation, surface mount, 3Pin
MOSFET, N, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:60A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.016ohm; Rds(on) Test Voltage Vgs:5V; Threshold Voltage Vgs:1V; Power Dissipation Pd

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STB60NF06LT4.