Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLZ44ZSTRLPBF

MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 11 Milliohms; ID 51A; D2Pak; PD 80W; VGS +/-16V
$ 1.345
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLZ44ZSTRLPBF.

IHS

Datasheet13 pages16 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.48%

CAD Models

Download Infineon IRLZ44ZSTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-03-02
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-12-31
LTD Date2024-06-30

Related Parts

Single N-Channel 55V 13.9 mOhm 29 nC HEXFET® Power Mosfet - D2PAK
InfineonIRFZ44ZSPBF
HEXFET® Power MOSFET ( VDSS = 55V , RDS(on) = 13.9mΩ , ID = 51A ) | MOSFET N-CH 55V 51A D2PAK
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 17.5 Milliohms;ID 49A;D2Pak;PD 94W;VGS +/-20
STMicroelectronicsSTB60NF06LT4
N-channel 60 V, 0.012 Ohm typ., 60 A STripFET II Power MOSFET in a D2PAK package
STMicroelectronicsSTB60NF06T4
N-Channel 60V - 0.014Ohm - 60A - D2APK StripFET(TM) II POWER MOSFET
Power MOSFET 60V 60A 14 mOhm Single N-Channel D2PAK

Descriptions

Descriptions of Infineon IRLZ44ZSTRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11 Milliohms;ID 51A;D2Pak;PD 80W;VGS +/-16V
Single N-Channel 55 V 13.5 mOhm 24 nC HEXFET® Power Mosfet - D2PAK
MOSFET N-CH 55V 51A D2PAK N-Channel 55 V 51A (Tc) 80W (Tc) Surface Mount D2PAK
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Mosfet, N-Ch, 55V, 51A, To-263 Rohs Compliant: Yes |Infineon Technologies IRLZ44ZSTRLPBF
Trans MOSFET N-CH 55V 51A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 51A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 55V, 51A, TO-263; Transistor Polarity:N Channel; Continuous Drain Current Id:51A; Drain Source Voltage Vds:55V; On Resistance Rds(on):0.011ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 51 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 13.5 / Gate-Source Voltage V = 16 / Fall Time ns = 42 / Rise Time ns = 160 / Turn-OFF Delay Time ns = 25 / Turn-ON Delay Time ns = 14 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-263 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 80

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLZ44ZSTRLPBF
  • IRLZ44ZSTRLPBF.
  • SP001573034