STMicroelectronics STB42N65M5

N-channel 650 V, 0.070 Ohm typ., 33 A MDmesh M5 Power MOSFET in D2PAK package
$ 6.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB42N65M5.

Factory Futures

Datasheet18 pages21 years ago

Newark

element14 APAC

TME

iiiC

Inventory History

3 month trend:
+1.25%

CAD Models

Download STMicroelectronics STB42N65M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTB57N65M5
N-channel 650 V, 0.056 Ohm typ., 42 A MDmesh M5 Power MOSFET in D2PAK package
STMicroelectronicsSTB45N65M5
N-channel 650 V, 0.067 Ohm typ., 35 A MDmesh M5 Power MOSFET in D2PAK package
STMicroelectronicsSTB35N65M5
N-channel 650 V, 0.085 Ohm, 27 A MDmesh M5 Power MOSFET in D2PAK package
E-Series N-Channel 650 V 0.145 O 122 nC Surface Mount Power Mosfet - D2PAK
MOSFET, N CH, 650V, 24A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
MOSFET, N CH, 600V, 29A, D2PAK; Transistor Polarity:N Channel; Continuous Drain

Descriptions

Descriptions of STMicroelectronics STB42N65M5 provided by its distributors.

N-channel 650 V, 0.070 Ohm typ., 33 A MDmesh M5 Power MOSFET in D2PAK package
STMicroelectronics N-Ch MOSFET MDmesh M5 Vds=650V 33A D2PAK(TO-263) SMD 3-Pin
STMICROELECTRONICS STB42N65M5 Power MOSFET, N Channel, 33 A, 650 V, 0.07 ohm, 10 V, 4 V
STB42N65M5 N-CHANNEL MOSFET TRANSISTOR, 33 A, 650 V, 2+TAB-PIN TO-263
Power Field-Effect Transistor, 33A I(D), 650V, 0.079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N CH, 650V, 33A, D2PAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 33A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.07ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics