STMicroelectronics STAP16DPS05XTTR

STAP16DPS05 Series 5.5V 100mA 16-Bit Constant Current LED Sink Driver-TSSOP-24EP
$ 1.38
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STAP16DPS05XTTR.

SHENGYU ELECTRONICS

Datasheet34 pages13 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-5.03%

CAD Models

Download STMicroelectronics STAP16DPS05XTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-03-10
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-08-15
LTD Date2027-02-15

Related Parts

Texas InstrumentsTLC5926QPWPRQ1
Automotive 16-bit constant-current LED sink driver 24-HTSSOP -40 to 125
Texas InstrumentsTLC5925IDBQR
Low-power 16-channel constant-current LED sink driver with 3.3-5.5V supply voltage 24-SSOP -40 to 125
Texas InstrumentsTLC59282DBQR
16-channel constant current LED driver with 4-channel Grouped delay 24-SSOP -40 to 85
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TSSOP-24
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TQFN-24
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - SOIC-24

Descriptions

Descriptions of STMicroelectronics STAP16DPS05XTTR provided by its distributors.

STAP16DPS05 Series 5.5V 100mA 16-Bit Constant Current LED Sink Driver-TSSOP-24EP
LED Driver 20000uA Supply Current Automotive AEC-Q100 24-Pin HTSSOP EP T/R
Low voltage 16-bit constant current LED sink driver with output error detection and auto power-saving for automotive applications
LED DRIVER, 16BIT, 30MHZ, HTSSOP-24; Device Topology: Constant Current; No. of Outputs: 16Outputs; Output Current: 100mA; Output Voltage: 20V; Driver Case Style: HTSSOP; No. of Pins: 24Pins; Input Voltage Min: 3V; Input Voltage

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics