STMicroelectronics STA350BW

Audio Amp Speaker 1-CH Mono/2-CH Stereo 36W Class-AB 36-Pin PowerSSO EP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STA350BW.

IHS

Datasheet88 pages13 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics STA350BW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.898
Stock
303,102
189,058
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
36
36
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
42 dB
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
26 V
26 V
Number of Channels
2
2
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2011-04-20
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics STA350BW provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 36W Class-AB 36-Pin PowerSSO EP
Sound Terminal 2.1-channel high-efficiency digital audio system
Audio Amplifier, 36W, 2 Channel(s), 1 Func, PDSO36
IC FULLY INTEG PROC POWERSSO-36

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics