STMicroelectronics ST72F324J2TA

Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PQFP44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST72F324J2TA.

IHS

Datasheet140 pages27 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 3.93
Stock
72,040
91,066
Authorized Distributors
0
1
Case/Package
LQFP
LQFP
Number of Pins
44
44
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
32
32
Interface
SCI, SPI
SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
Min Supply Voltage
3.8 V
3.8 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
LVD, POR, PWM, WDT
LVD, POR, PWM, WDT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics ST72F324J2TA provided by its distributors.

Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PQFP44
IC MCU 8BIT 8KB FLASH 44TQFP
IC MCU 8BIT 8K FLASH 44-TQFP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics