STMicroelectronics ST3237CPR

Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST3237CPR.

IHS

Datasheet14 pages20 years ago

Alternate Parts

Price @ 1000
$ 1.133
$ 1.133
Stock
130,273
697,002
697,002
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
-
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
-
5
5
Number of Receivers
3
3
3
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-10-09
LTD Date2008-04-09

Descriptions

Descriptions of STMicroelectronics ST3237CPR provided by its distributors.

Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28
IC TXRX RS232 250KBPS 28-SSOP
SSOP28 RS232 TX/RX L/PWR T/R
IC TRANSCEIVER 5/3 28SSOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics