
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | ST3232ECWR | 152 | 600 | 4d | ||||||||
| Win Source | WS-ST3232ECWR | 20 | 21 | 12h | ||||||||
| Worldway Electronics | ST3232ECWR | 27,034 | 7 | Tape & Reel | 11h | |||||||
| Aztech | ST3232ECWR | 5,262 | 7h | |||||||||
| ZTZ Technology Limited | ST3232ECWR | 22,619 | >1wk |
Download datasheets and manufacturer documentation for STMicroelectronics ST3232ECWR.
Download STMicroelectronics ST3232ECWR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of STMicroelectronics ST3232ECWR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics ST3232ECWR.