Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL83385ECAZ

±15kV ESD Protected, +3V To +5.5V, 1microamp, 250kbps, RS-232 Transmitter/Receiver
$ 1.588
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL83385ECAZ.

IHS

Datasheet11 pages25 years ago
Datasheet11 pages25 years ago

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL83385ECAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.588
$ 7.394
$ 7.394
Stock
141,661
760,475
760,475
Authorized Distributors
3
6
6
Case/Package
SSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
1
2
2
Number of Receivers
2
2
2
Data Rate
500 kbps
1 Mbps
1 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-01-25
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - SSOP-16
ICL3232E Series 5.5 V 1µA 250 kbps RS-232 Transmitters/Receiver - SSOP-16
RenesasICL3225CAZ
1µA, +3V to +5.5V, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown
Analog DevicesMAX3318ECAP+
RS-232 Interface IC +/-15kV ESD-Protected, 2.5V, 1uA, 460kbps, RS-232-Compatible Transceivers

Descriptions

Descriptions of Renesas ISL83385ECAZ provided by its distributors.

±15kV ESD Protected, +3V To +5.5V, 1microamp, 250kbps, RS-232 Transmitter/Receiver
R-PDSO-G20 Tube RS232 EIA-232; TIA-232; V.24; V.28 interface receiver 500mV 7.2mm 250kbps 0C~70C
Dual Transmitter/Receiver RS-232 20-Pin SSOP
IC 2DRVR/2RCVR RS232 3V 20-SSOP
IC TRANSCEIVER FULL 2/2 20SSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M