Texas Instruments MAX3223CDBR

3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP 0 to 70
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3223CDBR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages15 years ago

Upverter

element14 APAC

Mouser

Newark

CAD Models

Download Texas Instruments MAX3223CDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.129
$ 5.129
Stock
494,364
157,178
157,178
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
235 kbps
235 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX3223IDBR
RS232 TRANSCEIVER IC, 2 DRIVERS; Available until stocks are exhausted Alternative available
Texas InstrumentsMAX3222CDBR
Texas Instruments LVDS Receiver, 2 Drivers, 1Mbps, Voltage Input, Driver Output, 20-Pin
Texas InstrumentsMAX3222IDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP -40 to 85
Analog DevicesADM3222ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ-REEL
Dual Transmitter/Receiver, RS-232, 20-Pin SSOP, T/R
Analog DevicesADM3222ARS-REEL
Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments MAX3223CDBR provided by its distributors.

3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP 0 to 70
Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R
250Kbps transceiver 2/2 SSOP-20 RS232 ICs ROHS
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20
RS-232 Interface ICs 3-5.5V RS232
EAR99 MAX3223 Cut Tape (CT) CAN ALSO OPERATE WITH 5V SUPPLY interface transceiver 5V 1mA 156.687814mg 250kbps
3V - 5.5V MULTICHANNEL RS232 DVR/RVR<AZ
IC DRVR/RCVR MULTCH RS232 20SSOP
IC TRANSCEIVER FULL 2/2 20SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.