STMicroelectronics ST26C31BD

Interface ICs Quad Diff Line Drvr
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST26C31BD.

IHS

Datasheet8 pages26 years ago

Mouser

Sierra IC

Alternate Parts

Price @ 1000
$ 0.611
$ 0.611
Stock
61,665
1,668,508
1,668,508
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
-
4
4
Number of Receivers
-
4
4
Data Rate
-
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-12-25
LTD Date2009-06-25

Descriptions

Descriptions of STMicroelectronics ST26C31BD provided by its distributors.

Interface ICs Quad Diff Line Drvr
Line Driver, 4 Func, 4 Driver, CMOS, PDSO16
CMOS QUAD TRI-STATE DIFFERENTIAL LINE DRIVER
Quad Transmitter RS-422 16-Pin SO Tube

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics