STMicroelectronics ST232ACD

EAR99 ST232 Tube RS232 interface receiver 5V 4mA 9.9mm 500ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST232ACD.

SHENGYU ELECTRONICS

Datasheet16 pages20 years ago

IHS

Future Electronics

Alternate Parts

Price @ 1000
$ 3.794
$ 3.794
Stock
147,321
503,292
503,292
Authorized Distributors
0
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
-
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
-
200 kbps
200 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2007-10-09
LTD Date2008-04-09

Descriptions

Descriptions of STMicroelectronics ST232ACD provided by its distributors.

EAR99 ST232 Tube RS232 interface receiver 5V 4mA 9.9mm 500ns
VERY HIGH SPEED, ULTRA LOW POWER CONSUMPTION 5V POWERED RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE
VERY HIGHSPEED, ULTRA LOWPOWERCONSUMPTION 5V POWERED RS-232 DRIVERS AND RECEIVERS | IC TXRX 5V RS-232 16-SOIC
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
5V RS-232 Interfaces 5V 2Driver/2Receiver
Dual Transmitter/Receiver RS-232 16-Pin SO Tube

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics