STMicroelectronics ST207ECDR

Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO24
Obsolete

Price and Stock

DistributorSKUMinPkg
Win SourceWS-ST207ECDR201
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST207ECDR.

IHS

Datasheet17 pages20 years ago

Alternate Parts

Price @ 1000
$ 2.268
$ 2.268
Stock
20
145,527
145,527
Authorized Distributors
0
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
24
24
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
-
5
5
Number of Receivers
3
3
3
Data Rate
300 kbps
230 kbps
230 kbps
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-10-09
LTD Date2008-04-09

Descriptions

Descriptions of STMicroelectronics ST207ECDR provided by its distributors.

Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO24
Quint Transmitter Triple Receiver RS-232 24-Pin SO
5V RS-232 Interfaces Transcvr 5Drvr/3Rcvr
± 15KV ESD PROTECTED 5V RS-232 TRANSCEIVER
The ST207E is a 5 driver and 3 receiver devices designed for RS-232 and V.28 communications in harsh environments. Each transmitter output and receiver input is protected against +-15KV electrostatic discharge (ESD) shocks. The drivers and receivers of the ST207E meet all EIA/TIA232E and CCITT V.28 specifications at data rates up to 120Kbps, when loaded in accordance with the EIA/TIA-232E specification. The ST207E operates with four 0.1uF capacitors. It came in 24-pin SO and TS SOP packages.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics