
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | ST202ECD | 174 | 3K | Tube | 4d | |||||||
| Win Source | WS-ST202ECD | 10,000 | 95 | 12h | ||||||||
| Worldway Electronics | ST202ECD | 10,507 | 7 | Tube | 11h | |||||||
| Aztech | ST202ECD | 9,411 | 7h | |||||||||
| ZTZ Technology Limited | ST202ECD | 23,125 | >1wk |
Download datasheets and manufacturer documentation for STMicroelectronics ST202ECD.
Download STMicroelectronics ST202ECD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics ST202ECD provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics ST202ECD.