STMicroelectronics ST202EADR

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
Obsolete

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-ST202EADRContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST202EADR.

IHS

Datasheet14 pages22 years ago

Mouser

Alternate Parts

Price @ 1000
$ 4.215
$ 4.215
Stock
0
1,309,062
1,309,062
Authorized Distributors
0
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
400 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics ST202EADR provided by its distributors.

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
5V RS-232 Interfaces 2-Driver/2-Receiver
Dual Transmitter/Receiver RS-232 16-Pin SOP T/R

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics