STMicroelectronics ST202CW

5V Powered Multi-channel RS-232 Drivers And Receivers, [0OC, 70OC] Temperature Range
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST202CW.

STMicroelectronics

Datasheet17 pages20 years ago

IHS

Mouser

Alternate Parts

Price @ 1000
$ 3.418
$ 3.418
Stock
46,762
218,763
218,763
Authorized Distributors
0
6
6
Case/Package
SOP
SOIC W
SOIC W
Number of Pins
-
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
400 kbps
200 kbps
200 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics ST202CW provided by its distributors.

5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
5V RS-232 Interfaces 5V 2Driver/2Receiver

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics