STMicroelectronics ST202CTR

5V Powered Multi-channel RS-232 Drivers And Receivers, [0OC, 70OC] Temperature Range
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST202CTR.

IHS

Datasheet17 pages20 years ago

STMicroelectronics

SHENGYU ELECTRONICS

Mouser

CAD Models

Download STMicroelectronics ST202CTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.819
Stock
122,325
955,603
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Receiver
Receiver
Interface
RS-232
RS-232
Number of Drivers
-
2
Number of Receivers
2
2
Data Rate
400 kbps
200 kbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics ST202CTR provided by its distributors.

5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE
Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
IC DRIVER/RCVR RS232 5V 16-TSSOP
5V RS-232 Interfaces 5V 2Driver/2Receiver
RS-232 Drivers/Receivers 2TR 2T 2R 5V
IC TRANSCEIVER FULL 2/2 16TSSOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics