STMicroelectronics ST1S50PUR

ST1S50 Series 18 V 4 A 600 KHz Step-Down Switching Converter - VFDFPN-8
$ 1.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST1S50PUR.

SHENGYU ELECTRONICS

Datasheet29 pages13 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics ST1S50PUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-02-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTPS54427DRCT
DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-18Vin, 760mV-7Vout, 4Aout, SON-10
Texas InstrumentsTPS54427DRCR
4.5V to 18V Input, 4-A Synchronous Step-Down Converter 10-VSON -40 to 85
Texas InstrumentsTPS54428DRCT
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 4A 10-Pin VSON EP T/R
Buck Converter, Switching Regulator, 1-Channel
Buck Converter, Switching Regulator, 1-Channel

Descriptions

Descriptions of STMicroelectronics ST1S50PUR provided by its distributors.

ST1S50 Series 18 V 4 A 600 KHz Step-Down Switching Converter - VFDFPN-8
Conv DC-DC 4V to 18V Synchronous Step Down Single-Out 0.8V to 15.84V 4A 10-Pin VFDFPN EP T/R / IC REG BUCK ADJ 4A SYNC 8VFDFPN
4A Monolithic synchronous step-down converter with high efficiency at light load
Switching Regulator, Current-mode, 4A, 600kHz Switching Freq-Max, PDSO10
BUCK Yes 390KHZ-1.4MHZ Adjustable 2 15.84V 800mV 6.5V 3V DFN 3mm*3mm*900¦Ìm
DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), 1 Output, 800 mV to 16 V, 4 A, 500 kHz, 10 Pins, VFDFPN-EP
ST1S50 Tape & Reel (TR) ACTIVE (Last Updated: 7months ago) Active DC to DC switching regulator 15.84V 4A 500kHz -40C~150C TJ
DC/DC CONV, SYNC BUCK, 500KHZ, VFDFN-8; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4V; Input Voltage Max: 18V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: VFDFN; No. of Pins: 8Pins; Output Current: 4A; Output Voltage Min: 800mV; Output Voltage Max: -; Switching Frequency: 500kHz; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST1S50PUR.