STMicroelectronics ST1S09PUR

DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 5 V to 800 mV
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST1S09PUR.

Upverter

Datasheet18 pages21 years ago

HQonline

Future Electronics

Inventory History

3 month trend:
+4.19%

CAD Models

Download STMicroelectronics ST1S09PUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 1.015
Stock
612,183
952,697
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
3.5 A
3.5 A
Switching Frequency
1.8 MHz
1.5 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
5 V
5 V
Efficiency
90 %
90 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-07-05
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 6-VDFN Exposed Pad
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 6-VDFN Exposed Pad
Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.95V 1.5A 6-Pin DFN EP T/R
IC REG BUCK ADJUSTABLE 3A 6DFN / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 6-VDFN Exposed Pad
1.5A, 1.5MHz Current Mode PWM Buck Down Converter

Descriptions

Descriptions of STMicroelectronics ST1S09PUR provided by its distributors.

DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 5 V to 800 mV
Synchronous rectification with inhibit, 2 A, 1.5 MHz adjustable, step-down switching regulator
Switching Regulator, Current-mode, 3.5A, 1800kHz Switching Freq-Max, PDSO6
ST1S09 Tape & Reel (TR) Matte Tin (Sn) - annealed ACTIVE (Last Updated: 7months ago) DC to DC switching regulator 5V 3mm 2A 1.5MHz
DC/DC CONV, BUCK, 1.5MHZ, 125DEG C; Topology: Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; No. of Pins: 6Pins; Output Current: 2A; Output Voltage Min: 800mV; Output Voltage Max: 5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics