onsemi NCP1597AMNTWG

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 6-VDFN Exposed Pad
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1597AMNTWG.

Upverter

Datasheet14 pages7 years ago

Augswan

IHS

onsemi

_legacy Avnet

CAD Models

Download onsemi NCP1597AMNTWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-08-20
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.95V 1.5A 6-Pin DFN EP T/R
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 6-VDFN Exposed Pad
Switching Regulator, Current-mode, 6.1A, 1130kHz Switching Freq-Max, PDSO6
1.5A, 1.5MHz Current Mode PWM Buck Down Converter

Descriptions

Descriptions of onsemi NCP1597AMNTWG provided by its distributors.

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 6-VDFN Exposed Pad
NCP1597A Series 5.5 V 1 MHz 2 A Adj. Synchronous Buck Regulator - DFN-6
Switching Regulator, Current-mode, 2A, 1130kHz Switching Freq-Max, PDSO6
Synchronous Buck Converter, 1 MHz, 2.0 A
Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.8V 2A 6-Pin DFN EP T/R
Switching Voltage Regulators BUCK REGULATOR
DC/DC CONV, SYNC BUCK, 1MHZ, DFN-6; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: DFN; No. o; Available until stocks are exhausted
The NCP1597A family is a fixed 1 MHz frequency high-output-current synchronous PWM converter that integrate low-resistance high-side P-channel MOSFETs and low-side N-channel MOSFETs. The NCP1597A utilizes current mode control to provide fast transient response and excellent loop stability and supports PFM mode at light load for higher efficiency. It regulates input voltages from 4.0 V to 5.5 V down to an output voltage as low as 0.8 V and is able to supply up to 2.0 A. The NCP1597A has

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd