onsemi NCP1595AMNTWG

Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.95V 1.5A 6-Pin DFN EP T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1595AMNTWG.

IHS

Datasheet14 pages7 years ago

HQonline

onsemi

Augswan

ODG (Origin Data Global)

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi NCP1595AMNTWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-05-22
Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 6-VDFN Exposed Pad
Switching Regulator, Current-mode, 6.1A, 1130kHz Switching Freq-Max, PDSO6
IC REG BUCK ADJUSTABLE 3A 6DFN / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 6-VDFN Exposed Pad
1.5A, 1.5MHz Current Mode PWM Buck Down Converter

Descriptions

Descriptions of onsemi NCP1595AMNTWG provided by its distributors.

Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.95V 1.5A 6-Pin DFN EP T/R
Synchronous Buck Regulator, 1 MHz, 1.5 A
Switching Regulator, Current-mode, 6.1A, 1130kHz Switching Freq-Max, PDSO6
Buck Converter, Adjustable 1MHz, 1 Output, 4.68V Out, 800mV Drop, 4V-5.5V In, DFN, SMD, Adhesive Mount, 3mm × 3mm × 950μm
Dc/Dc Conv, Sync Buck, 1Mhz, Dfn-6; Topology:Synchronous Buck (Step Down); Input Voltage Min:4V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Dfn; No. Of Pins:6Pins; Output Current:1.5A; Output Voltage Rohs Compliant: Yes |Onsemi NCP1595AMNTWG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd