STMicroelectronics SPC58EC80E5QMC0X

32-bit Power Architecture MCU for Automotive General Purpose Applications - Chorus family
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SPC58EC80E5QMC0X.

IHS

Datasheet153 pages5 years ago

CAD Models

Download STMicroelectronics SPC58EC80E5QMC0X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.7
Stock
143,995
86,157
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
40 MHz
40 MHz
Number of I/Os
18
18
Interface
Ethernet, I2C
Ethernet, I2C
Memory Type
FLASH
FLASH
Memory Size
-
-
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginMalta
Export Control Classification Number (ECCN) Code5A991.B.4.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-09-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-31
LTD Date2023-06-30

Descriptions

Descriptions of STMicroelectronics SPC58EC80E5QMC0X provided by its distributors.

32-bit Power Architecture MCU for Automotive General Purpose Applications - Chorus family
Ciiva
RISC Microcontroller, 32-Bit, FLASH, E200Z4 CPU, 180MHz, CMOS, PQFP144
GULL WING QUAD Surface Mount FLASH Microcontroller -40C~125C TA 180MHz 20mm 512K x 8
IC MCU 32BIT 4MB FLASH 144ETQFP / e200z420 series Microcontroller IC 32-Bit Dual-Core 180MHz 4MB (4M x 8) FLASH 144-eTQFP (20x20)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics