STMicroelectronics SPC560P40L3CEAAR

MCU 32-Bit e200z0h Single Core RISC 256KB Flash 5V 100-Pin LQFP T/R
$ 4.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SPC560P40L3CEAAR.

IHS

Datasheet103 pages12 years ago

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics SPC560P40L3CEAAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.468
$ 4.304
Stock
63,866
137,751
Authorized Distributors
1
1
Case/Package
LFQFP
LFQFP
Number of Pins
-
100
Core Architecture
-
-
Data Bus Width
-
32 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
64
64
Interface
LIN, UART
LIN, UART
Memory Type
FLASH
FLASH
Memory Size
-
256 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
PWM
PWM

Supply Chain

Country of OriginMalta
Export Control Classification Number (ECCN) Code5A991.B.4.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2011-12-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics SPC560P40L3CEAAR provided by its distributors.

MCU 32-Bit e200z0h Single Core RISC 256KB Flash 5V 100-Pin LQFP T/R
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications, LQFP 100 14x14x1.4, RoHS, Tape and Reel
STMicroelectronics SCT
IC MCU 32BIT 256KB FLASH 100LQFP
32-Bit Auto Mcus Perf |Stmicroelectronics SPC560P40L3CEAAR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics