Microchip ATSAM3N2CA-AU

Microcontroller Mcu, 32 Bit, CORTEX-M3, 48MHZ, QFP-100
$ 8.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM3N2CA-AU.

element14 APAC

Datasheet60 pages29 years ago

SHENGYU ELECTRONICS

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Related Parts

STMicroelectronicsSTM32F071VBT6
Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
STMicroelectronicsSTM32F072VBT6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP100
MicrochipATSAM3N0CA-AU
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray / ARM-based Flash MCU
MicrochipATSAM3N1CB-AU
MCU 32-bit SAM3N ARM Cortex M3 RISC 64KB Flash 1.8V/2.5V/3V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsMKL26Z128VLL4
MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsMKL36Z128VLL4
MCU 32-bit Kinetis KL3x ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of Microchip ATSAM3N2CA-AU provided by its distributors.

MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 48MHZ, QFP-100
MCU 32-bit SAM3N ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 100-Pin LQFP
SAM3N Series 128 kB Flash 16 kB SRAM 48 MHz 32-Bit Microcontroller - LQFP-100
1.62V~3.6V 48MHz 16KB FLASH 128KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 79 1 1.62V 1.95V,3.6V 48MHz I2C,IrDA,SPI,UART,USART 32bit ARM® Cortex®-M3 QFP SMD mount 14mm*14mm*1.45mm
MCU, 32BIT, CORTEX-M3, 48MHZ, QFP-100; Product Range: SAM32 Family SAM 3N Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of Pi

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.