
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | SMAJ5.0CA-TR | 2,980,000 | 5K | 12h | ||||||||
| Newark | SMAJ5.0CA-TR | 24,373 | 5 | Cut Tape | ||||||||
| Arrow Electronics | SMAJ5.0CA-TR | 4,444 | 1 | |||||||||
| Verical | SMAJ5.0CA-TR | 1,445,000 | 10K | |||||||||
| Future Electronics | SMAJ5.0CA-TR | 25,000 | 5K | Tape & Reel |
Download datasheets and manufacturer documentation for STMicroelectronics SMAJ5.0CA-TR.
Download STMicroelectronics SMAJ5.0CA-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of STMicroelectronics SMAJ5.0CA-TR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics SMAJ5.0CA-TR.