Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STTH102AY

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH102AY.

STMicroelectronics

Datasheet7 pages14 years ago

Future Electronics

Inventory History

3 month trend:
-7.83%

CAD Models

Download STMicroelectronics STTH102AY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTTH102A
Diode Ultra Fast Recovery Rectifier 200V 1A 2-Pin SMA T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
Diodes Inc.ES1A-13-F
Diode Ultra Fast Recovery Rectifier 50V 1A 2-Pin SMA T/R
Diodes Inc.ES1B-13-F
ES1B Series 100 V 1 A Surface Mount Super-Fast Rectifier - DO-214AC
onsemiES1A
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA

Descriptions

Descriptions of STMicroelectronics STTH102AY provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
STTH102AY Series 200 V 1 A 20 ns SMT Automotive Ultrafast Diode - DO-214AC
Fast / Ultrafast Diode, 200 V, 1 A, Single, 970 mV, 20 ns, 40 A
Discrete Diode SMA(DO-214AC) SMD 200V 40A 20ns 1μA 1A 2.9mm H
Automotive high efficiency ultrafast diode
Diode Switching 200V 1A 2-Pin SMA T/R Automotive AEC-Q101
Automotive-grade ultrafast diode, 200V, 1A, Tape And Reel
STMicroelectronics SCT
Digital Potentiometer 256POS 100kOhm Quad 24-Pin TSSOP Tube
Fast Recovery/Super Fast Recovery Diode Switch Diode
970mV@1A 20ns 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS
Automotive 200 V, 1 A Ultrafast Diode
Ciiva
Rectifiers Auto Hi efficiency 1A 200V 0.78VF 20ns
RECTIFIER, AEC-Q101, 1A, 200V, DO-214AC; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 970mV; Reverse Recovery Time trr Max: 20ns; Forward Surge Current Ifsm Max: 40A; Operating Temperature Max: 175°C; Diode Case Style: DO-214AC; No. of Pins: 2 Pin; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics