STMicroelectronics SMAJ40A-TR

SMAJ Series 400 W 40 V Uni Directional Surface Mount TVS Diode - DO-214AC
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMAJ40A-TR.

IHS

Datasheet12 pages2 years ago

HQonline

Newark

DigiKey

TME

Inventory History

3 month trend:
+67.77%

CAD Models

Download STMicroelectronics SMAJ40A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC
STMicroelectronicsSMAJ58A-TR
TVS Diodes & ESD Suppressors; SMAJ58A-TR; STMICROELECTRONICS; 58 V; 93.6 V; 64.4 V; 67.8 V
STMicroelectronicsSMAJ28CA-TR
SMAJ Series 400 W 32.7 V Bi Directional Surface Mount TVS Diode - DO-214AC
STMicroelectronicsSMAJ170CA-TR
SMAJ Series 400 W 199 V Bi-Directional Surface Mount TVS Diode - DO-214AC
Diodes Inc.S1J-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of STMicroelectronics SMAJ40A-TR provided by its distributors.

SMAJ Series 400 W 40 V Uni Directional Surface Mount TVS Diode - DO-214AC
DIODE, TVS, 40V, 400W, UNI, SMA, RL; Clamping Voltage Vc Max: 84V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Operating Voltage: 40V; Power Dissipation Pd: 400W; Product Range: TRANSZORB SMAJ Series; Automotive Qualificat
Transil 400W 40V Unidirectional Sma; Disipación De Potencia Pd:3.3W; Tensión Vc Max De Sujeción:84V; Tensión De Operación:40V; Estilo De La Carcasa Del Diodo:Do-214Ac; Núm. De Contactos:2; Tipo De Empaquetado:Cinta Precortada |Stmicroelectronics SMAJ40A-TR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ40ATR