STMicroelectronics SMAJ170CA-TR

SMAJ Series 400 W 199 V Bi-Directional Surface Mount TVS Diode - DO-214AC
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMAJ170CA-TR.

IHS

Datasheet12 pages3 years ago

HQonline

Newark

Farnell

Verical

Inventory History

3 month trend:
+30.65%

CAD Models

Download STMicroelectronics SMAJ170CA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC
STMicroelectronicsSMAJ12CA-TR
STMicroelectronics Bidirectional TVS Diode, Vc=25.3V, SMD, DO-214AC (SMA), Vbr=13.3V
STMicroelectronicsSMAJ33CA-TR
STMicroelectronics Bidirectional TVS Diode, Vc Max 69.7V, Vr Min 36.7V, DO-214AC (SMA), SMD
STMicroelectronicsSMAJ70CA-TR
STMicroelectronics Bi-Directional TVS Diode, Vc Max 146V SMD DO-214AC (SMA) Vbr Min 77.8V
Diodes Inc.S1J-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of STMicroelectronics SMAJ170CA-TR provided by its distributors.

SMAJ Series 400 W 199 V Bi-Directional Surface Mount TVS Diode - DO-214AC
TVS Diode, SMAJ1, Bidirectional, 170 V, 353 V, DO-214AC (SMA), 2 Pins
Trans Voltage Suppressor Diode, 400W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
0.2Ã×A 1.4A 275V 189V 170V Bi-Directional SMA(DO-214AC) TVS ROHS
TVSS, DIODE, FOR INDUSTRIAL EQUIP,6.5A, SMD, SOLDER TERM,4.6MMLX2.95MMWX2.03MMH
Diode TVS Single Bi-Dir 170V 400W 2-Pin SMA T/R
Avnet Japan
Transil 400W 170V Bidir Sma; |Stmicroelectronics SMAJ170CA-TR
6.5A@8/20us 400W 353V 189V Bidirectional 170V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
Transient Suppression Diode (TVS)
400W TVS, 170V VRM max, SMA, RoHS
STMicroelectronics SCT
TVS DIODE 170VWM 353VC DO214AC
STMicroelectronics BidirectionalTVSDiodes, Maximum clamping voltage 353V, SMD mount, DO-214AC (SMA)encapsulation, Minimum breakdown voltage 189V
TRANSIL 400W 170V BIDIR SMA; Product Range: SMAJ1 Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 170V; Clamping Voltage Vc Max: 353V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 189V; Breakdown Voltage Max: 199V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Breakdown Voltage: 77.8V; Diode Type: Bidirectional TVS; Operating Temperature Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Peak Pulse Current Ippm: 6.5A; Power Dissipation Pd: 3.3W; Stand-off Voltage: 170V; Termination Type: Surface Mount Device; Time Measured: 50ms

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ170CATR