STMicroelectronics SMAJ24A-TR

Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMAJ24A-TR.

IHS

Datasheet12 pages2 years ago

HQonline

Newark

Farnell

TME

Inventory History

3 month trend:
+145%

CAD Models

Download STMicroelectronics SMAJ24A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC
STMicroelectronicsSMAJ12A-TR
SMAJ Series 400 W 14 V Uni Directional Surface Mount TVS Diode - DO-214AC
STMicroelectronicsSMAJ58A-TR
TVS Diodes & ESD Suppressors; SMAJ58A-TR; STMICROELECTRONICS; 58 V; 93.6 V; 64.4 V; 67.8 V
STMicroelectronicsSMAJ170CA-TR
SMAJ Series 400 W 199 V Bi-Directional Surface Mount TVS Diode - DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC
Diodes Inc.S1J-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes

Descriptions

Descriptions of STMicroelectronics SMAJ24A-TR provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
SMAJ Series 400 W 50 V Uni Directional Transient Voltage Suppressor - DO-214AC
TVS Diode, Unidirectional, 24 V, 38.9 V, DO-214AC (SMA), 2 Pins
Diode TVS Single Uni-Dir 24V 400W 2-Pin SMA T/R
10.3A 400W 50V 26.7V 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
STMicroelectronics TVS, 50V, , DO-214AC (SMA), 26.7V
SMAJ24A-TR, UNI-DIRECTIONAL TVS DIODE, 400W, 2-PIN SMA
Aid Protection Rohs Compliant: Yes |Stmicroelectronics SMAJ24A-TR.
400W TVS, 24V VRM max, SMA, RoHS
STMicroelectronics SCT
SMAJ24A-TR, ST MICROELECTRONICS
TRANSIL 400W 24V UNIDIR SMA; Clamping Voltage Vc Max: 50V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Operating Voltage: 24V; Power Dissipation Pd: 3.3W; Product Range: TRANSZORB SMAJ Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Breakdown Voltage: 26.7V; Breakdown Voltage Max: 28.1V; Breakdown Voltage Min: 26.7V; Diode Type: Unidirectional TVS; Operating Temperature Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Peak Pulse Current Ippm: 46A; Peak Pulse Power Dissipation: 400W; Reverse Stand-Off Voltage Vrwm: 24V; Stand-off Voltage: 24V; TVS Polarity: Unidirectional; Termination Type: Surface Mount Device; Time Measured: 50ms
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 24 / Clamping Voltage V = 50 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 46 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Min. kV = 30 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Min. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC, SMA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 245

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ24A-TR.