STMicroelectronics SMAJ12A

Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Production

Price and Stock

DistributorSKUMinPkg
Worldway ElectronicsSMAJ12A9,5757Tape & Reel
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMAJ12A.

IHS

Datasheet4 pages0 years ago

Farnell

element14

TME

CAD Models

Download STMicroelectronics SMAJ12A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.073
Stock
9,575
4,756,009
4,756,009
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
13.3 V
14 V
14 V
Clamping Voltage
25.3 V
19.9 V
19.9 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
91 A
20.1 A
20.1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics SMAJ12A provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Diode TVS Single Uni-Dir 12V 400W 2-Pin SMA
; Reverse Stand-Off Voltage, VRWM:12V; Breakdown Voltage Min:13.3V; Clamping Voltage Max, Vc:19.9V; Termination Type:SMD; Package/Case:SMA; Clamping Voltage 8/20us Max:25.3V; Leaded Process Compatible:No; Peak Pulse Power Ppk:400W ;RoHS Compliant: Yes
DIODE, TVS, 12V, 400W, SMA; Diode Type:TVS, Unidirectional; Voltage, Stand-off:12V; Power, Peak Pulse:400W; Typ Capacitance Cd @ Vr:1325pF; Case Style:SMA; No. of Pins:2; Alternate Case Style:DO-214AC; Current, Ifs Max:40A; Current, Ir Max:1mA; External Depth:5.6mm; External Length / Height:2.9mm; Max Reverse Leakage Current:5µA; SMD Marking:DUK; Termination Type:SMD; Uni / Bi Directional Polarity:Unidirectional; Voltage, Breakdown Min:13.3V; Voltage, Clamping 8/20µs Max:25.3V; Voltage, Clamping Max:19.9V; Voltage, Vr Max:12V; Width, External:2.9mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ 12A
  • SMAJ12A.