STMicroelectronics RBO40-40G

ESD Suppressor TVS Uni-Dir/Bi-Dir 20V 3-Pin(2+Tab) D2PAK Tube
$ 1.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics RBO40-40G.

Farnell

Datasheet10 pages15 years ago

Components Direct

TME

Jameco (USA)

Inventory History

3 month trend:
+123%

CAD Models

Download STMicroelectronics RBO40-40G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.721
$ 1.691
Stock
202,570
278,695
Authorized Distributors
6
6
Polarity
-
-
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
1
1
Breakdown Voltage
24 V
-
Clamping Voltage
40 V
40 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
37.5 A
37.5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTPS20M100SG-TR
STPS20M100S Series 100 V 20 A Surface Mount Power Schottky Rectifier - D2PAK
STMicroelectronicsSTPS20H100CG
STPS20H100 C Series 100 V 10 A SMT Dual Center Tap Schottky Rectifier - D2PAK
STMicroelectronicsSTPS20150CG-TR
STPS20150CG-TR, DUAL SMT SCHOTTKY DIODE, COMMON CATHODE, 150V 10A, 3-PIN D2PAK
Diode Ultra Fast Recovery Rectifier 600V 15A 3-Pin (2+Tab) TO-263AB T/R
Rectifier Diode Switching 200V 20A 45ns 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of STMicroelectronics RBO40-40G provided by its distributors.

ESD Suppressor TVS Uni-Dir/Bi-Dir 20V 3-Pin(2+Tab) D2PAK Tube
STMicroelectronicsReverse Battery and TVS, Maximum clamping voltage 40V, SMD mount, D2PAK (TO-263)encapsulation, Minimum breakdown voltage 24V
REVERSED BATT. & OVER VOLTAGE PROT.; Clamping Voltage Vc Max: 40V; Diode Case Style: TO-263; No. of Pins: 3Pins; Operating Voltage: -; Power Dissipation Pd: 1.5kW; Product Range: RBO40 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Breakdown Voltage: 35V; Breakdown Voltage Max: 35V; Breakdown Voltage Min: 22V; Breakdown Voltage Range: 22V to 35V; Capacitance Cd @ Vr Typ: 3000pF; Peak Pulse Current Ippm: 37.5A; Peak Pulse Power Dissipation: 1.5kW; Reverse Stand-Off Voltage Vrwm: 35V; Stand-off Voltage: 35V; Termination Type: Surface Mount Device
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 20 / Clamping Voltage V = 40 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 37.5 / Breakdown Voltage Min. V = 22 / Breakdown Voltage Max. V = 35 / Capacitance nF = 8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -40 / Reverse Leakage Current Max. mA = 1 / Pins = 3 / Package Type = D2PAK / Mounting Type = SMD / Packaging = Tube

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • RBO40-40G.