STMicroelectronics STPS20150CG-TR

STPS20150CG-TR, Dual SMT Schottky Diode, Common Cathode, 150V 10A, 3-PIN D2PAK
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20150CG-TR.

IHS

Datasheet17 pages8 years ago

Farnell

Future Electronics

Mouser

DigiKey

Inventory History

3 month trend:
-76.32%

CAD Models

Download STMicroelectronics STPS20150CG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTPS16170CG-TR
High voltage power Schottky rectifier | DIODE ARRAY SCHOTTKY 170V D2PAK
STMicroelectronicsSTPS20H100CG-TR
Rectifier Diode Schottky 100V 20A 3-Pin(2+Tab) D2PAK T/R / DIODE ARRAY SCHOTTKY 100V D2PAK
STMicroelectronicsSTPS16H100CG-TR
STPS Series 100 V 8 A High Voltage Power Schottky Rectifier - TO-263-3 (D2PAK)
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon
Rectifier Diode Switching 200V 10A 40ns Automotive 3-Pin(2+Tab) D2PAK T/R
Diodes Inc.SBR20A200CTB
Rectifier Diode Super Barrier Rectifier 200V 20A 30ns 3-Pin(2+Tab) D2PAK Tube

Descriptions

Descriptions of STMicroelectronics STPS20150CG-TR provided by its distributors.

STPS20150CG-TR, DUAL SMT SCHOTTKY DIODE, COMMON CATHODE, 150V 10A, 3-PIN D2PAK
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-263AB
Schottky Rectifier, 150 V, 20 A, Dual Common Cathode, TO-263 (D2PAK), 3 Pins, 1 V
Rectifier Diode Schottky 150V 20A 3-Pin(2+Tab) D2PAK T/R
SCHOTTKY RECT, DUAL, 150V, TO-263; Repetitive Reverse Voltage Vrrm Max: 150V; Forward Current If(AV): 20A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-263; No. of Pins: 3Pins; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 180A; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Semiconductor Technology: Si

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS20150CGTR