STMicroelectronics RBO40-40G-TR

RBO40-40G-TR, Bi-directional, Uni-directional Tvs Diode, 1500W, 3-PIN D2PAK
$ 1.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics RBO40-40G-TR.

Farnell

Datasheet10 pages15 years ago

Newark

TME

Inventory History

3 month trend:
+197%

CAD Models

Download STMicroelectronics RBO40-40G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.691
$ 1.721
Stock
319,680
219,626
Authorized Distributors
6
6
Polarity
-
-
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
1
1
Breakdown Voltage
-
24 V
Clamping Voltage
40 V
40 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
37.5 A
37.5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon
1N6303A Single channel 1.5 kW 190 V Axial Uni-Directional TVS Diode - 1.5KE
Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon
onsemiP6KE9V1A
DO-15 1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 13.4V 50muA 3.56mm 600W

Descriptions

Descriptions of STMicroelectronics RBO40-40G-TR provided by its distributors.

RBO40-40G-TR, BI-DIRECTIONAL, UNI-DIRECTIONAL TVS DIODE, 1500W, 3-PIN D2PAK
40V 1.5kW 24V 20V D2PAK ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor TVS Uni-Dir/Bi-Dir 20V 3-Pin(2+Tab) D2PAK T/R
ESD PROTECTION DIODE, 40V, TO-263; Clamping Voltage Vc Max: 40V; Diode Case Style: TO-263; No. of Pins: 3Pins; Operating Voltage: 1.9V; Power Dissipation Pd: 1.5kW; Product Range: RBO40 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Diode Type: ESD Protection

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • RBO40-40G-TR.