STMicroelectronics P6KE47CARL

P6KE Series 600 W 47 V Bi Directional Transient Voltage Suppressor - DO-15
$ 0.092
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics P6KE47CARL.

IHS

Datasheet12 pages3 years ago

Newark

element14 APAC

Factory Futures

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics P6KE47CARL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.252
$ 0.252
Stock
342,644
246,936
246,936
Authorized Distributors
1
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
47 V
47 V
47 V
Clamping Voltage
84 V
84 V
84 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
48 A
48 A
48 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-10-03
LTD Date2020-04-03

Related Parts

11.1A 600W 53.9V 37.1V Bidirectional 33.3V DO-214AA ESD and Surge Protection (TVS/ESD) ROHS
600 W 36 V Bi Directional SMT Transient Voltage Suppressor Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ40CA
TVS Diode, SMBJ Series, Bidirectional, 40 V, 64.5 V, DO-214AA (SMB), 2 Pins
BournsSMBJ43CA
Bidirectional TVS Diode 43V 600W 8.7A 69.4V 47.8V SMB(DO-214AA) SMD 2.4mm H
LittelfuseSMBJ43CA
SMBJ Series 600 W 52.8 V Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of STMicroelectronics P6KE47CARL provided by its distributors.

P6KE Series 600 W 47 V Bi Directional Transient Voltage Suppressor - DO-15
Transil™, transient voltage surge suppressor (TVS)
Diode TVS Single Bi-Dir 40.2V 600W 2-Pin DO-15 T/R
Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
Transient Voltage Suppressor, Tvs, Transil P6Ke Series, Bidirectional, 40 V, Do-204Ac, 2, 44.7 V Rohs Compliant: Yes
DIODE, TVS, BIDIR, 600W, 40V, DO-204AC
DIODE, TVS, BIDIR, 600W, 40V, DO-204AC; Product Range: P6KE4 Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 40V; Clamping Voltage Vc Max: 64.8V; Diode Case Style: DO-204AC; No. of Pins: 2Pins; Breakdown Voltage Min: 44.7V; Breakdown Voltage Max: 49.4V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Peak Pulse Current Ippm: 9.3A; Power Dissipation Pd: 600W

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics