Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse P6KE27CA-B

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE27CA-B.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

Fuses Unlimited

TME

DigiKey

Inventory History

3 month trend:
-37.95%

CAD Models

Download Littelfuse P6KE27CA-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.162
$ 0.162
Stock
36,797
450,933
450,933
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
27 V
27 V
27 V
Clamping Voltage
37.5 V
48.3 V
48.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
16.3 A
83 A
83 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

BournsSMBJ22CA
16.9A 600W 35.5V 24.4V Bidirectional 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ22CA-13-F
TVS Diode, Bidirectional 22V 600W 16.9A 35.5V 24.4V SMB(DO-214AA) SMD 2.5mm H
Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseTPSMB27CA
TPSMB Series 600 W 27 V Surface Mount Bi-Directional TVS Diode - DO-214AA
onsemiSMBJ22CA
SMBJ Series 35.5 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ24CA
TVS Diode, Bidirectional, 24 V, 600 W, 26.7 Vbr-32.6 Vbr, 38.9 Vcl, DO-214AA

Descriptions

Descriptions of Littelfuse P6KE27CA-B provided by its distributors.

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Tvs Diode Axial Lead - P6Ke27Ca Bulk/ Bulk |Littelfuse P6KE27CA-B
TVS DIODE Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
23.1V Bidirectional 600W 16.3A 37.5V 25.7V DO-15,DO-204AC Through hole mounting
TVS Diode Single Bi-Dir 23.1V 600W 2-Pin DO-15 Bulk
TVS DIODE 23.1VWM 37.5VC DO204AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE27CAB