Littelfuse P6KE15A

P6KE Series 21.2 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE15A.

Newark

Datasheet6 pages6 years ago
Datasheet3 pages22 years ago

element14 APAC

LKR

Farnell

Future Electronics

Inventory History

3 month trend:
+77.73%

Alternate Parts

Price @ 1000
$ 0.212
$ 0.16
$ 0.16
Stock
167,723
216,569
216,569
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
15 V
15 V
15 V
Clamping Voltage
21.2 V
27.2 V
27.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
28.8 A
147 A
147 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ12A
TVS Diode, Unidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA
Diodes Inc.SMBJ12A-13-F
Protection Tvs Unidirectional Smb 600W 12.0V Rohs 3K Rohs Compliant: Yes
BournsSMBJ11A
33A 600W 18.2V 12.2V 11V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMBJ12A
Diode TVS Single Uni-Dir 12V 600W 2-Pin DO-214AA T/R
Diode TVS Single Uni-Dir 12V 600W 2-Pin DO-221AC T/R
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC

Descriptions

Descriptions of Littelfuse P6KE15A provided by its distributors.

P6KE Series 21.2 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC
TVS Diodes & ESD Suppressors; P6KE15A; LITTELFUSE; 13 V; 27.2 V; 14.3 V; 14.3 V
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
TVS DIODE, 600W, 12.8V, UNIDIR, DO-204AC; Product Range: P6KE series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 12.8V; Clamping Voltage Vc Max: 21.2V; Diode Case Style: DO-204AC; No. of Pins: 2Pins; Breakdo

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN