STMicroelectronics MK45H03K25

FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32
Obsolete

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-MK45H03K25Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MK45H03K25.

IHS

Datasheet16 pages25 years ago

Alternate Parts

Price @ 1000
$ 4.32
$ 4.32
Stock
0
83,862
83,862
Authorized Distributors
0
1
1
Case/Package
PLCC
-
-
Number of Pins
-
25
25
Memory Size
-
-
-
Access Time
25 ns
-
-
Frequency
-
-
-
Bus Directional
-
-
-
Programmable Flags Support
-
-
-
Retransmit Capability
-
-
-
FWFT Support
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1989-11-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of STMicroelectronics MK45H03K25 provided by its distributors.

FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • MK45H03K-25