STMicroelectronics MC34063ECD-TR

DC-DC Switching Buck, Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-38Vout, 1.5Aout, SOIC-8
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MC34063ECD-TR.

HQonline

Datasheet23 pages13 years ago

Nu Horizons

Sierra IC

iiiC

Inventory History

3 month trend:
-10.24%

CAD Models

Download STMicroelectronics MC34063ECD-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.31
$ 0.341
$ 0.341
Stock
710,573
16,341,783
16,341,783
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
100 kHz
100 kHz
100 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Max Output Voltage
38 V
40 V
40 V
Efficiency
89 %
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switching Controller, Current-mode, 0.5A, 71.5kHz Switching Freq-Max, CMOS, PDSO8

Descriptions

Descriptions of STMicroelectronics MC34063ECD-TR provided by its distributors.

DC-DC Switching Buck, Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-38Vout, 1.5Aout,SOIC-8
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8
Buck-boost type Adjustable 1.25V~38V 3V~40V 1.5A SOP-8 DC-DC Converters ROHS
Dc/Dc Conv, 100Khz, 70Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Buck, Boost, Inverting; Input Voltage Min:3V; Input Voltage Max:40V; Max Output Current:1.5A; Ic Case/Package:Soic; No. Of Pins:8Pins Rohs Compliant: Yes |Stmicroelectronics MC34063ECD-TR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34063ECD/TR
  • MC34063ECDTR